
RF55-34M-T-02-50-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-34M-T-02-50-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-34M-T-02-50-SH |
Description | FAKRA JACK SMB TYPE: STRAIGHT FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code M | |
Housing Color | Orange, Pastel | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.02000 | RM12.02 |
| 10 | RM10.21200 | RM102.12 |
| 25 | RM9.57120 | RM239.28 |
| 50 | RM9.11400 | RM455.70 |
| 100 | RM8.67820 | RM867.82 |
| 300 | RM8.03090 | RM2,409.27 |
| Unit Price without VAT: | RM12.02000 |
|---|---|
| Unit Price with VAT: | RM13.22200 |













