



RF55-30M-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-30M-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30M-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code M | |
Housing Color | Orange, Pastel | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.96000 | RM20.96 |
| 10 | RM17.80900 | RM178.09 |
| 25 | RM16.69160 | RM417.29 |
| 50 | RM15.89320 | RM794.66 |
| 100 | RM15.13430 | RM1,513.43 |
| 300 | RM14.00577 | RM4,201.73 |
| 500 | RM13.51010 | RM6,755.05 |
| 1,000 | RM12.86579 | RM12,865.79 |
| 2,500 | RM12.06126 | RM30,153.15 |
| Unit Price without VAT: | RM20.96000 |
|---|---|
| Unit Price with VAT: | RM23.05600 |


