AD4U3200J4G22-BHYD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: RM114.18000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: RM1,361.35000

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: RM1,272.23000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: RM1,107.02000

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM748.84590
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM967.62000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM853.17000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM887.29000
Datasheet
Image for AD4U3200J4G22-BHYD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U3200J4G22-BHYD

DigiKey Part Number
4670-AD4U3200J4G22-BHYD-ND
Manufacturer
Manufacturer Product Number
AD4U3200J4G22-BHYD
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.