PCI-1716-BE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
PCI A/D 6.889" x 3.937" (175.00mm x 100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI A/D 6.889" x 3.937" (175.00mm x 100.00mm)
PCI-1716-BE

PCI-1716-BE

DigiKey Part Number
2084-PCI-1716-BE-ND
Manufacturer
Manufacturer Product Number
PCI-1716-BE
Description
250K, 16BIT HIGH-RESOLUTION MULT
Customer Reference
Detailed Description
PCI A/D 6.889" x 3.937" (175.00mm x 100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
A/D
Cooling Type
-
Size / Dimension
6.889" x 3.937" (175.00mm x 100.00mm)
Form Factor
-
Expansion Site/Bus
PCI
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
16
Analog Input:Output
16:2
Watchdog Timer
No
Operating Temperature
0°C ~ 70°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable