
D38999/20WH53SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WH53SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH53SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 53 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-53 | Current Rating (Amps) 7.5A |
Shell Size, MIL H | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM480.63500 | RM961.27 |
| 10 | RM465.15200 | RM4,651.52 |
| 26 | RM450.61615 | RM11,716.02 |
| 50 | RM443.66400 | RM22,183.20 |
| 100 | RM417.98900 | RM41,798.90 |
| 250 | RM411.98500 | RM102,996.25 |
| 500 | RM395.07900 | RM197,539.50 |
| Unit Price without VAT: | RM480.63500 |
|---|---|
| Unit Price with VAT: | RM528.69850 |





