40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-40.000-4-1070-A-X1-R

DigiKey Part Number
3997-C1E-40.000-4-1070-A-X1-RTR-ND - Tape & Reel (TR)
3997-C1E-40.000-4-1070-A-X1-RCT-ND - Cut Tape (CT)
3997-C1E-40.000-4-1070-A-X1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-40.000-4-1070-A-X1-R
Description
CRYSTAL, 2016, 40.000MHZ, 4PF, S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-40.000-4-1070-A-X1-R Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±70ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
4pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1E-40.000-8-1050-A-X1-RAker Technology Corp9923997-C1E-40.000-8-1050-A-X1-RCT-NDRM2.01000Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.81200RM18.12
25RM1.71640RM42.91
50RM1.64460RM82.23
100RM1.57680RM157.68
250RM1.49120RM372.80
500RM1.42952RM714.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.37033RM1,370.33
2,000RM1.31366RM2,627.32
3,000RM1.28159RM3,844.77
5,000RM1.24233RM6,211.65
7,000RM1.21714RM8,519.98
10,000RM1.19100RM11,910.00
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900