Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO6403 | |
|---|---|
DigiKey Part Number | 785-1070-2-ND - Tape & Reel (TR) 785-1070-1-ND - Cut Tape (CT) 785-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6403 |
Description | MOSFET P-CH 30V 6A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.81203 | RM2,436.09 |
| 6,000 | RM0.74607 | RM4,476.42 |
| 9,000 | RM0.71246 | RM6,412.14 |
| 15,000 | RM0.67469 | RM10,120.35 |
| 21,000 | RM0.65233 | RM13,698.93 |
| 30,000 | RM0.64025 | RM19,207.50 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |










