Similar
Similar

AO6424A | |
|---|---|
DigiKey Part Number | AO6424A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6424A |
Description | MOSFET N-CH 30V 6.5A 6TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 2.5W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.22771 | RM2,049.39 |
| Unit Price without VAT: | RM0.22771 |
|---|---|
| Unit Price with VAT: | RM0.25048 |


