AO7415 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM0.69147

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 16,285
Unit Price: RM3.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 10,940
Unit Price: RM3.98000
Datasheet
P-Channel 20 V 2A (Ta) 630mW (Ta) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7415

DigiKey Part Number
785-1092-2-ND - Tape & Reel (TR)
785-1092-1-ND - Cut Tape (CT)
785-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO7415
Description
MOSFET P-CH 20V 2A SC70-6
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 630mW (Ta) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.69147RM2,074.41
6,000RM0.63350RM3,801.00
9,000RM0.60396RM5,435.64
15,000RM0.57077RM8,561.55
21,000RM0.55111RM11,573.31
30,000RM0.53201RM15,960.30
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600