AOT10B65M1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM4.19295
Datasheet
IGBT 650 V 20 A 150 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT10B65M1

DigiKey Part Number
785-1761-ND
Manufacturer
Manufacturer Product Number
AOT10B65M1
Description
IGBT 650V 20A TO-220
Customer Reference
Detailed Description
IGBT 650 V 20 A 150 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
AOT10B65M1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
30 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 10A
Power - Max
150 W
Switching Energy
180µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
24 nC
Td (on/off) @ 25°C
12ns/91ns
Test Condition
400V, 10A, 30Ohm, 15V
Reverse Recovery Time (trr)
262 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM4.12932RM4,129.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.12932
Unit Price with VAT:RM4.54225