Similar
Similar
Similar
Similar



AON6248 | |
|---|---|
DigiKey Part Number | AON6248-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6248 |
Description | MOSFET N-CH 60V 17.5A/53A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 17.5A (Ta), 53A (Tc) 7.4W (Ta), 69.5W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1543 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 69.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |





