AON7754 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,782
Unit Price: RM7.44660

Similar


Vishay Siliconix
In Stock: 10,715
Unit Price: RM5.24000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,444
Unit Price: RM7.09000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,244
Unit Price: RM6.90000
Datasheet
N-Channel 30 V 24A (Ta), 32A (Tc) 3.1W (Ta), 70W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7754

DigiKey Part Number
785-1424-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7754
Description
MOSFET N-CH 30V 24A/32A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 32A (Tc) 3.1W (Ta), 70W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1975 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
3.1W (Ta), 70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes