
AOZ5507QI_2 | |
|---|---|
DigiKey Part Number | 785-AOZ5507QI_2TR-ND - Tape & Reel (TR) 785-AOZ5507QI_2CT-ND - Cut Tape (CT) 785-AOZ5507QI_2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5507QI_2 |
Description | MOSFET IPM 30A 22-PWRVFQFN MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 30 A 22-PowerVFQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 30 A | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.43000 | RM11.43 |
| 10 | RM7.38800 | RM73.88 |
| 100 | RM5.08140 | RM508.14 |
| 500 | RM4.09508 | RM2,047.54 |
| 1,000 | RM3.94847 | RM3,948.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.22588 | RM16,129.40 |
| Unit Price without VAT: | RM11.43000 |
|---|---|
| Unit Price with VAT: | RM12.57300 |

