Similar
Similar
Similar
Similar

AOZ8818DI-03 | |
|---|---|
DigiKey Part Number | AOZ8818DI-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8818DI-03 |
Description | TVS DIODE 3.3VWM 17.5VC 10DFN |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 12A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |




