5.6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8S207BLS-01

DigiKey Part Number
785-AOZ8S207BLS-01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8S207BLS-01
Description
TVS DIODE 1VWM 5.6VC 2WLCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
1.3V
Voltage - Clamping (Max) @ Ipp
5.6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
28W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.18570RM2,785.50
30,000RM0.16977RM5,093.10
45,000RM0.16166RM7,274.70
75,000RM0.15254RM11,440.50
105,000RM0.14714RM15,449.70
150,000RM0.14189RM21,283.50
Manufacturers Standard Package
Unit Price without VAT:RM0.18570
Unit Price with VAT:RM0.20427