20 AWG Hook-Up Wire 10/30 White, Gray Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 WS001

DigiKey Part Number
1553WS001-ND
Manufacturer
Manufacturer Product Number
1553 WS001
Description
HOOKUP STRND 20AWG WHT/GRY 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Gray Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,583.33000RM1,583.33
2RM1,505.55500RM3,011.11
3RM1,461.53000RM4,384.59
5RM1,407.57200RM7,037.86
7RM1,372.91571RM9,610.41
10RM1,336.92500RM13,369.25
25RM1,247.84360RM31,196.09
50RM1,221.49860RM61,074.93
Manufacturers Standard Package
Unit Price without VAT:RM1,583.33000
Unit Price with VAT:RM1,741.66300
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 13
Unit Price: RM1,583.33000
HOOK-UP STRND 20AWG BLUE
In-Stock: 3000
Unit Price: RM1.53562
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 4
Unit Price: RM1,583.33000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: RM1,583.33000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 3000
Unit Price: RM1.53562
Alternate Length
HOOK-UP STRND 20AWG WHT/GRY 100'
In-Stock: 2
Unit Price: RM379.54000