
1553 WS005 | |
|---|---|
DigiKey Part Number | 1553WS005-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WS005 |
Description | HOOK-UP STRND 20AWG WHT/GRY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Gray Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM379.54000 | RM379.54 |
| 2 | RM361.18000 | RM722.36 |
| 3 | RM350.80333 | RM1,052.41 |
| 5 | RM338.08400 | RM1,690.42 |
| 7 | RM329.91857 | RM2,309.43 |
| 10 | RM321.43700 | RM3,214.37 |
| 25 | RM300.47240 | RM7,511.81 |
| 50 | RM285.35300 | RM14,267.65 |
| 100 | RM270.83480 | RM27,083.48 |
| Unit Price without VAT: | RM379.54000 |
|---|---|
| Unit Price with VAT: | RM417.49400 |







