18 AWG Hook-Up Wire 16/30 White, Gray Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 WS001

DigiKey Part Number
1555WS001-ND
Manufacturer
Manufacturer Product Number
1555 WS001
Description
HOOKUP STRND 18AWG WHT/GRY 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Gray Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM2,210.18000RM2,210.18
2RM2,101.14500RM4,202.29
3RM2,039.43667RM6,118.31
5RM1,963.77400RM9,818.87
7RM1,915.17714RM13,406.24
10RM1,864.70700RM18,647.07
25RM1,747.14400RM43,678.60
Manufacturers Standard Package
Unit Price without VAT:RM2,210.18000
Unit Price with VAT:RM2,431.19800
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 20
Unit Price: RM2,210.18000
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 13
Unit Price: RM2,210.18000
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 1
Unit Price: RM2,210.18000
HOOK-UP STRND 18AWG GREEN
In-Stock: 1000
Unit Price: RM2.14332
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: RM2,210.18000
Alternate Length
HOOK-UP STRND 18AWG WHT/GRY 100'
In-Stock: 1
Unit Price: RM471.11000