
1555 WS005 | |
|---|---|
DigiKey Part Number | 1555WS005-ND |
Manufacturer | |
Manufacturer Product Number | 1555 WS005 |
Description | HOOK-UP STRND 18AWG WHT/GRY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Gray Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM471.11000 | RM471.11 |
| 2 | RM448.29500 | RM896.59 |
| 3 | RM435.37000 | RM1,306.11 |
| 5 | RM419.54600 | RM2,097.73 |
| 7 | RM409.38857 | RM2,865.72 |
| 10 | RM398.83800 | RM3,988.38 |
| 25 | RM372.74600 | RM9,318.65 |
| 50 | RM353.92620 | RM17,696.31 |
| 100 | RM335.85700 | RM33,585.70 |
| Unit Price without VAT: | RM471.11000 |
|---|---|
| Unit Price with VAT: | RM518.22100 |







