12106D476KAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM4.81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM35.15954
Datasheet

Upgrade


KEMET
In Stock: 18,517
Unit Price: RM12.33000
Datasheet

Upgrade


KEMET
In Stock: 6,367
Unit Price: RM7.21000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 414,321
Unit Price: RM2.84000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,709
Unit Price: RM6.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 51,499
Unit Price: RM6.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 121,957
Unit Price: RM4.85000
Datasheet

Upgrade


Murata Electronics
In Stock: 56,106
Unit Price: RM4.85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.66113
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,800
Unit Price: RM3.11000
Datasheet
47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106D476KAQ2A

DigiKey Part Number
12106D476KAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12106D476KAQ2A
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12106D476KAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.56375RM5,563.75
Manufacturers Standard Package
Unit Price without VAT:RM5.56375
Unit Price with VAT:RM6.12013