24 AWG Hook-Up Wire 7/32 White, Gray Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 WS001

DigiKey Part Number
1854WS001-ND
Manufacturer
Manufacturer Product Number
1854 WS001
Description
HOOKUP STRND 24AWG WHT/GRY 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Gray Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,253.67000RM1,253.67
2RM1,192.24500RM2,384.49
3RM1,157.49333RM3,472.48
5RM1,114.90200RM5,574.51
7RM1,087.53571RM7,612.75
10RM1,059.12300RM10,591.23
25RM988.82040RM24,720.51
50RM950.87020RM47,543.51
Manufacturers Standard Package
Unit Price without VAT:RM1,253.67000
Unit Price with VAT:RM1,379.03700
Alternate Color
HOOK-UP STRAND 24AWG BLUE
In-Stock: 10
Unit Price: RM1,253.67000
HOOK-UP STRAND 24AWG BROWN
In-Stock: 0
Unit Price: RM1.21600
HOOK-UP STRAND 24AWG GREEN
In-Stock: 1000
Unit Price: RM1.21600
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 4
Unit Price: RM1,253.67000
HOOK-UP STRND 24AWG SLATE
In-Stock: 2000
Unit Price: RM1.21600
Alternate Length
HOOK-UP STRND 24AWG WHT/GRY 100'
In-Stock: 2
Unit Price: RM304.52000