24 AWG Hook-Up Wire 7/32 White, Gray Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 WS005

DigiKey Part Number
1854WS005-ND
Manufacturer
Manufacturer Product Number
1854 WS005
Description
HOOK-UP STRND 24AWG WHT/GRY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Gray Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM304.52000RM304.52
2RM289.82500RM579.65
3RM281.52667RM844.58
5RM271.34000RM1,356.70
7RM264.80714RM1,853.65
10RM258.01900RM2,580.19
25RM241.24000RM6,031.00
50RM229.14100RM11,457.05
100RM217.52420RM21,752.42
Manufacturers Standard Package
Unit Price without VAT:RM304.52000
Unit Price with VAT:RM334.97200
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 63
Unit Price: RM304.52000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 37
Unit Price: RM304.52000
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 27
Unit Price: RM304.52000
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 19
Unit Price: RM304.52000
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 20
Unit Price: RM304.52000
Alternate Length
HOOKUP STRND 24AWG WHT/GRY 1000'
In-Stock: 1
Unit Price: RM1,253.67000