
1855/19 WS001 | |
|---|---|
DigiKey Part Number | 1855/19WS001-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 WS001 |
Description | HOOKUP STRND 22AWG WHT/GRY 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White, Gray Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,468.40000 | RM1,468.40 |
| 2 | RM1,396.33500 | RM2,792.67 |
| Unit Price without VAT: | RM1,468.40000 |
|---|---|
| Unit Price with VAT: | RM1,615.24000 |







