22 AWG Hook-Up Wire 19/34 White, Gray Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 WS005

DigiKey Part Number
1855/19WS005-ND
Manufacturer
Manufacturer Product Number
1855/19 WS005
Description
HOOK-UP STRND 22AWG WHT/GRY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White, Gray Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM608.85000RM608.85
2RM579.26000RM1,158.52
3RM562.52667RM1,687.58
5RM542.01000RM2,710.05
7RM528.84429RM3,701.91
10RM515.17100RM5,151.71
25RM481.34680RM12,033.67
50RM456.94300RM22,847.15
100RM438.27580RM43,827.58
Manufacturers Standard Package
Unit Price without VAT:RM608.85000
Unit Price with VAT:RM669.73500
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 25
Unit Price: RM608.85000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 10
Unit Price: RM608.85000
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: RM608.85000
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 15
Unit Price: RM608.85000
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 14
Unit Price: RM608.85000
Alternate Length
HOOKUP STRND 22AWG WHT/GRY 1000'
In-Stock: 2
Unit Price: RM1,468.40000