3 Conductor Multi-Conductor Cable Natural 24 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24RC3S06 NA199

DigiKey Part Number
24RC3S06NA199-ND
Manufacturer
Manufacturer Product Number
24RC3S06 NA199
Description
CABLE 3COND 24AWG NATURAL 1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE 3COND 24AWG NAT SHLD
In-Stock: 0
Unit Price: RM28.38340