20 AWG Hook-Up Wire 10/30 White, Gray Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 WS001

DigiKey Part Number
3053WS001-ND
Manufacturer
Manufacturer Product Number
3053 WS001
Description
HOOKUP STRND 20AWG WHT/GRY 1000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Gray Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 20AWG WHT/GRY 100'
In-Stock: 0
Unit Price: RM381.63000