
3053 WS005 | |
|---|---|
DigiKey Part Number | 3053WS005-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WS005 |
Description | HOOK-UP STRND 20AWG WHT/GRY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Gray Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM381.63000 | RM381.63 |
| 2 | RM363.19000 | RM726.38 |
| 3 | RM352.74667 | RM1,058.24 |
| 5 | RM339.95800 | RM1,699.79 |
| 7 | RM331.74857 | RM2,322.24 |
| 10 | RM323.22600 | RM3,232.26 |
| 25 | RM302.14120 | RM7,553.53 |
| 50 | RM286.93440 | RM14,346.72 |
| 100 | RM272.33630 | RM27,233.63 |
| Unit Price without VAT: | RM381.63000 |
|---|---|
| Unit Price with VAT: | RM419.79300 |


