
3055 WS001 | |
|---|---|
DigiKey Part Number | 3055WS001-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WS001 |
Description | HOOKUP STRND 18AWG WHT/GRY 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Gray Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,925.68000 | RM1,925.68 |
| 2 | RM1,830.86000 | RM3,661.72 |
| 3 | RM1,777.20333 | RM5,331.61 |
| 5 | RM1,748.12200 | RM8,740.61 |
| Unit Price without VAT: | RM1,925.68000 |
|---|---|
| Unit Price with VAT: | RM2,118.24800 |


