18 AWG Hook-Up Wire 16/30 White, Gray Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 WS005

DigiKey Part Number
A3055W-100-ND
Manufacturer
Manufacturer Product Number
3055 WS005
Description
HOOK-UP STRND 18AWG WHITE/GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Gray Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM4.33520RM433.52
200RM4.12460RM824.92
300RM4.00553RM1,201.66
500RM3.85954RM1,929.77
700RM3.76580RM2,636.06
1,000RM3.66849RM3,668.49
2,500RM3.42775RM8,569.38
5,000RM3.25410RM16,270.50
10,000RM3.11162RM31,116.20
Manufacturers Standard Package
Unit Price without VAT:RM4.33520
Unit Price with VAT:RM4.76872
Alternate Length
HOOKUP STRND 18AWG WHT/GRY 1000'
In-Stock: 1
Unit Price: RM1,925.68000