16 AWG Hook-Up Wire 26/30 White, Gray Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 WS001

DigiKey Part Number
3057WS001-ND
Manufacturer
Manufacturer Product Number
3057 WS001
Description
HOOKUP STRND 16AWG WHT/GRY 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Gray Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM2,796.42000RM2,796.42
2RM2,658.06000RM5,316.12
3RM2,579.72667RM7,739.18
5RM2,483.70600RM12,418.53
7RM2,422.01429RM16,954.10
10RM2,357.94000RM23,579.40
25RM2,249.04960RM56,226.24
Manufacturers Standard Package
Unit Price without VAT:RM2,796.42000
Unit Price with VAT:RM3,076.06200
Alternate Length
HOOK-UP STRND 16AWG WHITE/GRAY
In-Stock: 100
Unit Price: RM6.01240