
3057 WS005 | |
|---|---|
DigiKey Part Number | 3057WS005-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WS005 |
Description | HOOK-UP STRND 16AWG WHITE/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Gray Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.01240 | RM601.24 |
| 200 | RM5.71950 | RM1,143.90 |
| 300 | RM5.55370 | RM1,666.11 |
| 500 | RM5.35052 | RM2,675.26 |
| 700 | RM5.22000 | RM3,654.00 |
| 1,000 | RM5.08449 | RM5,084.49 |
| 2,500 | RM4.74923 | RM11,873.07 |
| 5,000 | RM4.50733 | RM22,536.65 |
| 10,000 | RM4.41871 | RM44,187.10 |
| Unit Price without VAT: | RM6.01240 |
|---|---|
| Unit Price with VAT: | RM6.61364 |


