
5953 BK001 | |
|---|---|
DigiKey Part Number | A5953B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5953 BK001 |
Description | HOOK-UP SOLID 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1422 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,631.18000 | RM3,631.18 |
| 2 | RM3,450.91000 | RM6,901.82 |
| 3 | RM3,348.84333 | RM10,046.53 |
| 5 | RM3,223.69200 | RM16,118.46 |
| 7 | RM3,143.28143 | RM22,002.97 |
| 10 | RM3,059.75700 | RM30,597.57 |
| 25 | RM2,977.11280 | RM74,427.82 |
| Unit Price without VAT: | RM3,631.18000 |
|---|---|
| Unit Price with VAT: | RM3,994.29800 |








