26 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5953 RD001

DigiKey Part Number
A5953R-1000-ND
Manufacturer
Manufacturer Product Number
5953 RD001
Description
HOOK-UP SOLID 26AWG RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1422
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM3.52063RM3,520.63
2,000RM3.34483RM6,689.66
3,000RM3.24527RM9,735.81
5,000RM3.12318RM15,615.90
7,000RM3.04475RM21,313.25
10,000RM2.97711RM29,771.10
Manufacturers Standard Package
Unit Price without VAT:RM3.52063
Unit Price with VAT:RM3.87269
Alternate Color
HOOK-UP SOLID 26AWG BLACK 1000'
In-Stock: 2
Unit Price: RM3,631.18000
HOOK-UP SOLID 26AWG BLUE 1000'
In-Stock: 1
Unit Price: RM3,631.18000
HOOK-UP SOLID 26AWG GREEN
In-Stock: 1
Unit Price: RM3,631.18000
HOOK-UP SOLID 26AWG WHITE 1000'
In-Stock: 1
Unit Price: RM3,631.18000
Alternate Length
HOOK-UP SOLID 26AWG RED 50'
In-Stock: 12
Unit Price: RM138.85000
HOOK-UP SOLID 26AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 26AWG RED 500'
In-Stock: 0
Unit Price: