
5953 GR001 | |
|---|---|
DigiKey Part Number | A5953G-50-ND |
Manufacturer | |
Manufacturer Product Number | 5953 GR001 |
Description | HOOK-UP SOLID 26AWG GREEN 50' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Green 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 50.00' (15.24m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1422 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM138.85000 | RM138.85 |
| Unit Price without VAT: | RM138.85000 |
|---|---|
| Unit Price with VAT: | RM152.73500 |




