26 AWG Hook-Up Wire Solid Green 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5953 GR001

DigiKey Part Number
A5953G-100-ND
Manufacturer
Manufacturer Product Number
5953 GR001
Description
HOOK-UP SOLID 26AWG GREEN 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Green 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1422
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM260.55000RM260.55
2RM247.98500RM495.97
3RM240.89000RM722.67
5RM232.19200RM1,160.96
Manufacturers Standard Package
Unit Price without VAT:RM260.55000
Unit Price with VAT:RM286.60500
Alternate Length
HOOK-UP SOLID 26AWG GREEN
In-Stock: 1
Unit Price: RM3,631.18000
HOOK-UP SOLID 26AWG GREEN 50'
In-Stock: 1
Unit Price: RM138.85000
HOOK-UP SOLID 26AWG GREEN 500'
In-Stock: 0
Unit Price: