
5953 RD001 | |
|---|---|
DigiKey Part Number | A5953R-500-ND |
Manufacturer | |
Manufacturer Product Number | 5953 RD001 |
Description | HOOK-UP SOLID 26AWG RED 500' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Red 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1422 | |
Features | - | |
Base Product Number |




