9 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652409 SL005

DigiKey Part Number
652409SL005-100-ND
Manufacturer
Manufacturer Product Number
652409 SL005
Description
CABLE 9COND 24AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.364" (9.25mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM14.45230RM1,445.23
200RM13.74035RM2,748.07
300RM13.33757RM4,001.27
500RM13.13132RM6,565.66
Manufacturers Standard Package
Unit Price without VAT:RM14.45230
Unit Price with VAT:RM15.89753
Alternate Length
CABLE 9COND 24AWG SLATE 10'
In-Stock: 6
Unit Price: RM115.95000
CABLE 9COND 24AWG SLATE
In-Stock: 0
Unit Price: RM7.17056
CABLE 9COND 24AWG SLATE
In-Stock: 0
Unit Price: RM9.36404
CABLE 9COND 24AWG SLATE
In-Stock: 0
Unit Price: RM15.74580