



652409 SL005 | |
|---|---|
DigiKey Part Number | 652409SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652409 SL005 |
Description | CABLE 9COND 24AWG SLATE 10' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.364" (9.25mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM115.95000 | RM115.95 |
| 2 | RM110.40000 | RM220.80 |
| 3 | RM107.27333 | RM321.82 |
| 5 | RM103.43200 | RM517.16 |
| Unit Price without VAT: | RM115.95000 |
|---|---|
| Unit Price with VAT: | RM127.54500 |





