4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74005 GR002

DigiKey Part Number
A74005G-50-ND
Manufacturer
Manufacturer Product Number
74005 GR002
Description
CABLE 4COND 22AWG GREEN SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Green
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0310" (0.787mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM213.47000RM213.47
2RM203.20500RM406.41
3RM197.40667RM592.22
5RM190.29400RM951.47
7RM185.73143RM1,300.12
10RM180.99200RM1,809.92
Manufacturers Standard Package
Unit Price without VAT:RM213.47000
Unit Price with VAT:RM234.81700
Alternate Length
CABLE 4COND 22AWG GREEN SHLD
In-Stock: 500
Unit Price: RM5.80024
CABLE 4CON 22AWG GREEN SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 10'
In-Stock: 0
Unit Price: