4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74005 GR002

DigiKey Part Number
A74005G-10-ND
Manufacturer
Manufacturer Product Number
74005 GR002
Description
CABLE 4COND 22AWG GREEN SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Green
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0310" (0.787mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG GREEN SHLD
In-Stock: 500
Unit Price: RM5.80024
CABLE 4CON 22AWG GREEN SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 50'
In-Stock: 10
Unit Price: RM213.47000