



852207 BK005 | |
|---|---|
DigiKey Part Number | 852207BK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852207 BK005 |
Description | CABLE 7COND 22AWG BLACK 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 22 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.344" (8.74mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM216.31000 | RM216.31 |
| 2 | RM205.90500 | RM411.81 |
| 3 | RM200.02000 | RM600.06 |
| 5 | RM192.81600 | RM964.08 |
| 7 | RM188.18571 | RM1,317.30 |
| Unit Price without VAT: | RM216.31000 |
|---|---|
| Unit Price with VAT: | RM237.94100 |





