Image for 85224CY BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85224CY BK002

DigiKey Part Number
85224CYBK002-ND
Manufacturer
Manufacturer Product Number
85224CY BK002
Description
CABLE 4COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM24.23931RM24,239.31
Unit Price without VAT:RM24.23931
Unit Price with VAT:RM26.66324
Alternate Length
CABLE 4COND 22AWG BLACK SHLD
In-Stock: 0
Unit Price: RM37.49340
CABLE 4COND 22AWG BLK SHLD 10'
In-Stock: 1
Unit Price: RM298.06000
CABLE 4COND 22AWG BLACK SHLD
In-Stock: 0
Unit Price: RM17.28525
CABLE 4COND 22AWG BLACK SHLD
In-Stock: 0
Unit Price: RM34.08447