



85224CY BK005 | |
|---|---|
DigiKey Part Number | 85224CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85224CY BK005 |
Description | CABLE 4COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM37.49340 | RM3,749.34 |
| 200 | RM35.62330 | RM7,124.66 |
| 300 | RM34.56457 | RM10,369.37 |
| 500 | RM33.26590 | RM16,632.95 |
| 700 | RM32.43171 | RM22,702.20 |
| 1,000 | RM31.56503 | RM31,565.03 |
| 2,500 | RM31.50178 | RM78,754.45 |
| Unit Price without VAT: | RM37.49340 |
|---|---|
| Unit Price with VAT: | RM41.24274 |





