



852603 BK005 | |
|---|---|
DigiKey Part Number | 852603BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 852603 BK005 |
Description | CABLE 3COND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,338.06000 | RM1,338.06 |
| 2 | RM1,272.48000 | RM2,544.96 |
| 3 | RM1,235.36000 | RM3,706.08 |
| 5 | RM1,189.85600 | RM5,949.28 |
| 7 | RM1,160.62857 | RM8,124.40 |
| 10 | RM1,130.28400 | RM11,302.84 |
| 25 | RM1,055.17440 | RM26,379.36 |
| 50 | RM1,019.72080 | RM50,986.04 |
| Unit Price without VAT: | RM1,338.06000 |
|---|---|
| Unit Price with VAT: | RM1,471.86600 |





