3 Conductor Multi-Conductor Cable Black 26 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 26 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

852603 BK005

DigiKey Part Number
852603BK005-10-ND
Manufacturer
Manufacturer Product Number
852603 BK005
Description
CABLE 3COND 26AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM105.36000RM105.36
2RM100.33000RM200.66
Manufacturers Standard Package
Unit Price without VAT:RM105.36000
Unit Price with VAT:RM115.89600
Alternate Length
CABLE 3COND 26AWG BLACK 100'
In-Stock: 0
Unit Price: RM1,338.06000
CABLE 3COND 26AWG BLACK
In-Stock: 0
Unit Price: RM6.05578
CABLE 3COND 26AWG BLACK
In-Stock: 0
Unit Price: RM8.49594
CABLE 3COND 26AWG BLACK
In-Stock: 0
Unit Price: RM11.90715