Coaxial Cable 13 AWG (2.88mm²) RG-8 500.0' (152.40m) 52 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008 BK002

DigiKey Part Number
A318-500-ND
Manufacturer
Manufacturer Product Number
9008 BK002
Description
CABLE COAXIAL RG-8 13AWG 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (2.88mm²) RG-8 500.0' (152.40m) 52 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
13 AWG (2.88mm²)
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
52 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
Network
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
96%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
500RM16.46408RM8,232.04
Manufacturers Standard Package
Unit Price without VAT:RM16.46408
Unit Price with VAT:RM18.11049
Alternate Length
CABLE COAXIAL RG-8 13AWG 100'
In-Stock: 500
Unit Price: RM20.21540
CABLE COAXIAL RG-8 13AWG 1000'
In-Stock: 2
Unit Price: RM12,453.43000