
9008 BK005 | |
|---|---|
DigiKey Part Number | A318-100-ND |
Manufacturer | |
Manufacturer Product Number | 9008 BK005 |
Description | CABLE COAXIAL RG-8 13AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG (2.88mm²) RG-8 100.0' (30.48m) 52 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 13 AWG (2.88mm²) | |
Conductor Strand | 7 Strands / 21 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 52 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | Network | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM20.21540 | RM2,021.54 |
| 200 | RM19.21540 | RM3,843.08 |
| 300 | RM18.82493 | RM5,647.48 |
| Unit Price without VAT: | RM20.21540 |
|---|---|
| Unit Price with VAT: | RM22.23694 |



