F3001/8 BR103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM20.51716
Datasheet
Image for F3001/8 BR103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3001/8 BR103

DigiKey Part Number
F3001/8BR103-ND
Manufacturer
Manufacturer Product Number
F3001/8 BR103
Description
HEATSHRINK 1/8" X 4' BROWN
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Brown 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
140°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HEATSHRINK 1/8" X 0.5' BROWN
In-Stock: 0
Unit Price: