
AREV250-BAS | |
|---|---|
DigiKey Part Number | 2040-AREV250-BAS-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-BAS |
Description | 500A 12V DUAL COIL, WITH NO AUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 500 A | Coil Power 2.8W |
Switching Voltage 900VDC - Max | Coil Resistance 52.17Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-B | Altran Magnetics, LLC | 19 | 2040-AREV250-B-ND | RM279.70000 | Parametric Equivalent |
| AREV250-BA | Altran Magnetics, LLC | 14 | 2040-AREV250-BA-ND | RM286.40000 | Parametric Equivalent |
| AREV250-BN | Altran Magnetics, LLC | 24 | 2040-AREV250-BN-ND | RM264.85000 | Parametric Equivalent |
| AREV250-BS | Altran Magnetics, LLC | 22 | 2040-AREV250-BS-ND | RM279.70000 | Parametric Equivalent |
| AREV250F-BA | Altran Magnetics, LLC | 15 | 2040-AREV250F-BA-ND | RM433.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM286.40000 | RM286.40 |
| Unit Price without VAT: | RM286.40000 |
|---|---|
| Unit Price with VAT: | RM315.04000 |

