Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250-BS

DigiKey Part Number
2040-AREV250-BS-ND
Manufacturer
Manufacturer Product Number
AREV250-BS
Description
CONTCT SPST-NO 500A 12VDC CHASS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
230 mA
Contact Rating (Current)
500 A
Coil Power
2.8W
Switching Voltage
900VDC - Max
Coil Resistance
52.17Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AREV250-BAltran Magnetics, LLC192040-AREV250-B-NDRM279.70000Parametric Equivalent
AREV250-BAAltran Magnetics, LLC142040-AREV250-BA-NDRM286.40000Parametric Equivalent
AREV250-BASAltran Magnetics, LLC202040-AREV250-BAS-NDRM286.40000Parametric Equivalent
AREV250-BNAltran Magnetics, LLC242040-AREV250-BN-NDRM264.85000Parametric Equivalent
AREV250F-BAAltran Magnetics, LLC152040-AREV250F-BA-NDRM433.52000Parametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM279.70000RM279.70
Unit Price without VAT:RM279.70000
Unit Price with VAT:RM307.67000